




Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.400" (10.16mm) | Material - Insulation NiAc |
Length - Overall 1.420" (36.07mm) | Tongue Inside Opening 0.173" (4.39mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.86000 | ¥8.86 |
| 10 | ¥7.49400 | ¥74.94 |
| 25 | ¥7.02600 | ¥175.65 |
| 50 | ¥6.68960 | ¥334.48 |
| 100 | ¥6.36910 | ¥636.91 |
| 250 | ¥5.97012 | ¥1,492.53 |
| 500 | ¥5.68488 | ¥2,842.44 |
| 1,000 | ¥5.41334 | ¥5,413.34 |
| 2,500 | ¥5.07447 | ¥12,686.17 |







