WAVESURFER 4024HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAVESURFER 4024HD
WaveSurfer 4000HD Overview
WaveSurfer 4000HD with HD4096: 12-bit Zooming

WAVESURFER 4104HD

DigiKey Part Number
1133-WAVESURFER4104HD-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 4104HD
Description
OSCOPE 12.1" 1GHZ 4CH 12BIT HD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 GHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
1 GHz
Channels
4 Analog
Display Type
LCD - Color (Touch)
Interface
Ethernet, USB
Memory Size
12.5Mpts
Function
Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
2.5G
Input Impedance
1M - 15pF
Rise Time (Typ)
450 ps
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Adapter, Cable, Calibration Certificate, Cover, Probe, SD Card
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200,369.32000¥200,369.32
Manufacturers Standard Package