



96021114 | |
|---|---|
DigiKey Part Number | 902-1242-ND |
Manufacturer | |
Manufacturer Product Number | 96021114 |
Description | BOX PLASTIC 3.50"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 3.504" L x 3.150" W (89.00mm x 80.00mm) X 1.850" (46.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 96021114 Models |
Category | Area (L x W) 11.0in² (71cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bag | Color Gray, Clear Cover/Door |
Part Status Active | Features Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.504" L x 3.150" W (89.00mm x 80.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.850" (46.99mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.22000 | ¥221.22 |
| 5 | ¥189.08400 | ¥945.42 |
| 10 | ¥176.72900 | ¥1,767.29 |
| 25 | ¥161.63120 | ¥4,040.78 |
| 50 | ¥151.07400 | ¥7,553.70 |
| 100 | ¥143.46940 | ¥14,346.94 |
















