Plastic, Polycarbonate Panel, End Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96310105

DigiKey Part Number
96310105-ND
Manufacturer
Manufacturer Product Number
96310105
Description
PC-V0-7035 HINGE LOCK 80MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, End Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, End
Manufacturer
Bopla Enclosures
Features
Hinged, Lock
Series
For Use With/Related Products
80mm Width Boxes
Packaging
Bag
Color
Gray
Part Status
Active
Material
Plastic, Polycarbonate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥27.03000¥270.30
Alternate Color
PC-V0-7024 HINGE LOCK 80MM
In-Stock: 0
Unit Price: ¥27.03000
PC-V0-3000 HINGE LOCK 80 MM
In-Stock: 0
Unit Price: ¥27.03000
PC-V0-5002 HINGE LOCK 80 MM
In-Stock: 0
Unit Price: ¥27.03000
PC-V0-1023 HINGE LCK 80 MM 1=2PC
In-Stock: 77
Unit Price: ¥34.51000
PC-V0-6029 HINGE LOCK 80 MM
In-Stock: 134
Unit Price: ¥34.51000