
96310103 | |
|---|---|
DigiKey Part Number | 902-1250-ND |
Manufacturer | |
Manufacturer Product Number | 96310103 |
Description | PC-V0-1023 HINGE LCK 80 MM 1=2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End Yellow |
Datasheet | Datasheet |
Category | Type Panel, End |
Manufacturer Bopla Enclosures | Features Hinged, Lock |
Series | For Use With/Related Products 80mm Width Boxes |
Packaging Bag | Color Yellow |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.51000 | ¥34.51 |
| 5 | ¥29.48800 | ¥147.44 |
| 10 | ¥27.57100 | ¥275.71 |
| 25 | ¥25.21440 | ¥630.36 |
| 50 | ¥23.56920 | ¥1,178.46 |
| 100 | ¥22.02950 | ¥2,202.95 |
| 250 | ¥20.14748 | ¥5,036.87 |
| 500 | ¥18.83098 | ¥9,415.49 |
| 1,000 | ¥17.86339 | ¥17,863.39 |












