
T3DSO31004-PROMO-1 | |
|---|---|
DigiKey Part Number | 1133-T3DSO31004-PROMO-1-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO31004-PROMO-1 |
Description | 1GHZ 16CH MIX SIGNAL DGTL FULLY |
Customer Reference | |
Detailed Description | 1 GHz Bench Oscilloscopes Ethernet, GPIB, HDMI, USB Interface LCD - Color (Touch) Display 4 Analog Channel 30V Record, PlayBack, Save, DMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Bench | |
Bandwidth | 1 GHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, GPIB, HDMI, USB | |
Memory Size | 250Mpts | |
Function | Record, PlayBack, Save, DMM | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 450 ps | |
Voltage - Input (Max) | 30V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Cover, Manual, Power Cord, Probe (4), SD Card |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80,588.41000 | ¥80,588.41 |






