WaveSurfer3kz-right-legsout_7140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAVESURFER 3104Z-PROMO-1

DigiKey Part Number
1133-WAVESURFER3104Z-PROMO-1-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 3104Z-PROMO-1
Description
1 GHZ, 4 GS/S, 4 CH, 10 MPTS/CH,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 GHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 30V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
1 GHz
Channels
4 Analog, 16 Digital
Display Type
LCD - Color (Touch)
Interface
Ethernet, USB
Memory Size
10Mpts
Function
Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
4G
Input Impedance
1M - 16pF
Rise Time (Typ)
430 ps
Voltage - Input (Max)
30V
Voltage - Supply
100 ~ 240VAC
Includes
Adapter, Cover, Probe, SD Card
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173,625.66000¥173,625.66
Manufacturers Standard Package