T3DSO3504-PROMO-1 | ||
---|---|---|
DigiKey Part Number | 1133-T3DSO3504-PROMO-1-ND | |
Manufacturer | ||
Manufacturer Product Number | T3DSO3504-PROMO-1 | |
Description | 500MHZ 16CH MIX SIGNAL DGTL FULL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 500 MHz Bench Oscilloscopes Ethernet, GPIB, HDMI, USB Interface LCD - Color (Touch) Display 4 Analog Channel 30V Record, PlayBack, Save, DMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 500 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, GPIB, HDMI, USB | |
Memory Size | - | |
Function | Record, PlayBack, Save, DMM | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 700 ps | |
Voltage - Input (Max) | 30V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Cover, Manual, Power Cord, Probe (4), SD Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69,465.47000 | ¥69,465.47 |