WAVESURFER 3034Z | ||
---|---|---|
DigiKey Part Number | WAVESURFER3034Z-ND | |
Manufacturer | ||
Manufacturer Product Number | WAVESURFER 3034Z | |
Description | SCOPE 350MHZ 4CH 2/4GS/S 10MPTS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 350 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 20Mpts | |
Function | Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 4G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 1 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Cover, Probe, SD Card | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | WaveSurfer 3000z Datasheet |
Video File | WaveSurfer Features WaveSurfer 3000 WaveScan WaveSurfer 3000 LabNotebook WaveSurfer 3000 History Mode WaveSurfer 3000 General Analysis |
Featured Product | |
HTML Datasheet | WaveSurfer 3000z Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 3A992G |
HTSUS | 9030.20.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74,493.81000 | ¥74,493.81 |
Attribute | Description |
---|---|
Other Names | WAVESURFER3034Z |
Standard Package | 1 |