867012-02 | ||
---|---|---|
DigiKey Part Number | 2770-867012-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 867012-02 | |
Description | EXPANDABLE PXI BUNDLE BASED ON P | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350 GHz Bench Oscilloscopes Interface Display 2 Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 350 GHz | |
Channels | 2 | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | - | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142,239.98000 | ¥142,239.98 |