X4-3.5-0-SP-SM | ||
---|---|---|
DigiKey Part Number | 484-X4-3.5-0-SP-SM-200-ND | |
Manufacturer | ||
Manufacturer Product Number | X4-3.5-0-SP-SM | |
Description | HEATSHRINK 0.150" BLACK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.150" (3.81mm) 2 to 1 Black 656.2' (200.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.150" (3.81mm) | |
Inner Diameter - Recovered | 0.069" (1.75mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥6.22070 | ¥1,244.14 |
400 | ¥5.44313 | ¥2,177.25 |
600 | ¥5.05427 | ¥3,032.56 |
1,000 | ¥4.93759 | ¥4,937.59 |