ATUM-4/1-0-STK | ||
---|---|---|
DigiKey Part Number | ATM041K-ND | |
Manufacturer | ||
Manufacturer Product Number | ATUM-4/1-0-STK | |
Description | HEATSHRINK DUAL WALL 4MM X 4' | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.157" (3.99mm) 4 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.157" (3.99mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.93000 | ¥93.93 |
5 | ¥89.86400 | ¥449.32 |
10 | ¥69.43800 | ¥694.38 |
25 | ¥63.30920 | ¥1,582.73 |
50 | ¥59.22420 | ¥2,961.21 |
100 | ¥55.13980 | ¥5,513.98 |