55A0111-12-2 | ||
---|---|---|
DigiKey Part Number | 484-55A0111-12-2-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A0111-12-2 | |
Description | HOOK-UP STRND 12AWG RED FEET | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12 AWG Hook-Up Wire 37/28 Red 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.93000 | ¥27.93 |
3 | ¥25.92667 | ¥77.78 |
5 | ¥24.93400 | ¥124.67 |
7 | ¥24.31571 | ¥170.21 |
10 | ¥23.81700 | ¥238.17 |
25 | ¥22.32400 | ¥558.10 |
50 | ¥21.20180 | ¥1,060.09 |
100 | ¥20.20400 | ¥2,020.40 |