RNF-100-1/16-BK-STK | ||
---|---|---|
DigiKey Part Number | RNF116K-ND | |
Manufacturer | ||
Manufacturer Product Number | RNF-100-1/16-BK-STK | |
Description | HEATSHRINK RNF-100 1/16"X4' BLK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
5 | ¥16.11600 | ¥80.58 |
10 | ¥12.24000 | ¥122.40 |
25 | ¥11.59760 | ¥289.94 |
50 | ¥10.95340 | ¥547.67 |
100 | ¥10.30900 | ¥1,030.90 |