X4-3.0-0-SP-SM | ||
---|---|---|
DigiKey Part Number | 484-X4-3.0-0-SP-SM-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | X4-3.0-0-SP-SM | |
Description | HEATSHRNK TUBING 3.0 BLACK METER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.130" (3.30mm) 2 to 1 Black Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.130" (3.30mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.75000 | ¥15.75 |
3 | ¥14.56667 | ¥43.70 |
5 | ¥14.04400 | ¥70.22 |
7 | ¥13.71286 | ¥95.99 |
10 | ¥13.39600 | ¥133.96 |
25 | ¥12.55240 | ¥313.81 |
50 | ¥11.90600 | ¥595.30 |
100 | ¥11.32330 | ¥1,132.33 |