Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,187 In Stock | 1 : ¥15.90000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
3,752 In Stock | 1 : ¥93.93000 Bulk | Bulk | Active | Tubing, Semi-Flexible | 4 to 1 | 4.00' (1.22m) | 0.157" (3.99mm) | 0.039" (0.99mm) | 0.039" (0.99mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
6,378 In Stock | 1 : ¥17.68000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | Black | -55°C ~ 135°C | 95°C | - | 144 Months | |||
32,300 In Stock | 1 : ¥22.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.280" (7.11mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
343 In Stock | 163 : ¥2.60687 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.157" (3.99mm) | 0.069" (1.75mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥3.54798 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 1 : ¥14.37000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.150" (3.81mm) | 0.069" (1.75mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |