TAT-125-3/16-0-STK | ||
---|---|---|
DigiKey Part Number | 484-TAT-125-3/16-0-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | TAT-125-3/16-0-STK | |
Description | HEATSHRINK DUAL 4.8X1220MM BLK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.10000 | ¥66.10 |
5 | ¥63.33600 | ¥316.68 |
10 | ¥49.56900 | ¥495.69 |
25 | ¥44.06360 | ¥1,101.59 |
50 | ¥41.31040 | ¥2,065.52 |
100 | ¥38.55620 | ¥3,855.62 |