DWP-125-3/8-0-STK | ||
---|---|---|
DigiKey Part Number | DWP038K-ND | |
Manufacturer | ||
Manufacturer Product Number | DWP-125-3/8-0-STK | |
Description | HEATSHRINK POLY 3/8"X4' BLK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.29000 | ¥74.29 |
5 | ¥71.04400 | ¥355.22 |
10 | ¥54.90300 | ¥549.03 |
25 | ¥50.05600 | ¥1,251.40 |
50 | ¥46.82580 | ¥2,341.29 |
100 | ¥43.59650 | ¥4,359.65 |