30-00353 | ||
---|---|---|
DigiKey Part Number | T1263-305-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00353 | |
Description | CABLE 2COND 20AWG BLACK 1000' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,169.11000 | ¥3,169.11 |
3 | ¥2,931.89667 | ¥8,795.69 |
5 | ¥2,830.20000 | ¥14,151.00 |
7 | ¥2,762.41000 | ¥19,336.87 |
10 | ¥2,694.62700 | ¥26,946.27 |
25 | ¥2,525.15080 | ¥63,128.77 |