25152 BK199 | |
---|---|
DigiKey Part Number | 25152BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25152 BK199 |
Description | CABLE 2COND 20AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
3 | ¥75.75000 | ¥227.25 |
5 | ¥73.07600 | ¥365.38 |
7 | ¥71.55571 | ¥500.89 |
10 | ¥69.65700 | ¥696.57 |
25 | ¥65.46920 | ¥1,636.73 |
50 | ¥62.04320 | ¥3,102.16 |
100 | ¥59.37790 | ¥5,937.79 |