45291 BK199 | ||
---|---|---|
DigiKey Part Number | 45291BK199-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 45291 BK199 | |
Description | CABLE 2COND 20AWG BLK SHLD FEET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Conductor Color Coding |
Product Brief | Xtra-Guard Brochure |
Video File | Xtra-Guard® 4 Cables | Datasheet Preview |
Environmental Information | |
HTML Datasheet | 45291 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.13000 | ¥95.13 |
3 | ¥87.78000 | ¥263.34 |
5 | ¥84.53400 | ¥422.67 |
7 | ¥82.68857 | ¥578.82 |
10 | ¥80.83800 | ¥808.38 |
25 | ¥75.76080 | ¥1,894.02 |
50 | ¥72.06460 | ¥3,603.23 |
100 | ¥68.36840 | ¥6,836.84 |
Attribute | Description |
---|---|
Other Names | 45291BK199-DS 45291 BK199-ND 45291BK199 45291BK199-ND |
Standard Package | 1 |