2 (1 Pair Twisted) Conductor Speaker Cable Chrome 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8205 060100

DigiKey Part Number
BEL1034-100-ND
Manufacturer
Manufacturer Product Number
8205 060100
Description
CABLE SPKR 2COND 20AWG CHRM 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Speaker Cable Chrome 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.180" (4.57mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Chrome
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Cable Type
Usage
Audio, Control, Instrumentation
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/28
Base Product Number
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,445.42000¥1,445.42
2¥1,375.14000¥2,750.28
3¥1,335.34333¥4,006.03
5¥1,286.59400¥6,432.97
7¥1,255.29571¥8,787.07
10¥1,222.80200¥12,228.02
Manufacturers Standard Package
Alternate Length
CABLE SPKR 2COND 20AWG CHRM 500'
In-Stock: 0
Unit Price: ¥5,288.85000