
8205 0605000 | |
|---|---|
DigiKey Part Number | BEL6220-5000-ND 135-82050605000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8205 0605000 |
Description | CABLE 2COND 20AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Series | Length 5000' (1524.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Chrome |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.31000 | ¥23.31 |
| 5 | ¥20.86400 | ¥104.32 |
| 10 | ¥19.87700 | ¥198.77 |
| 25 | ¥18.63120 | ¥465.78 |
| 50 | ¥17.73280 | ¥886.64 |
| 100 | ¥16.87250 | ¥1,687.25 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.77295 | ¥48,864.75 |






