Split Pin Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Split Pin Contact Tin 18-20 AWG Crimp Stamped
Molex FiT City

1727653122

DigiKey Part Number
1727653122-ND
Manufacturer
Manufacturer Product Number
1727653122
Description
CONN SPLIT PIN 18-20AWG CRMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Split Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,610
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.52100¥5.21
25¥0.48960¥12.24
50¥0.46640¥23.32
100¥0.44490¥44.49
250¥0.41680¥104.20
500¥0.39696¥198.48
1,000¥0.37794¥377.94
2,500¥0.35419¥885.48