


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.37200 | ¥3.72 |
| 25 | ¥0.35080 | ¥8.77 |
| 50 | ¥0.33400 | ¥16.70 |
| 100 | ¥0.31840 | ¥31.84 |
| 250 | ¥0.29836 | ¥74.59 |
| 500 | ¥0.28414 | ¥142.07 |
| 1,000 | ¥0.27058 | ¥270.58 |
| 2,500 | ¥0.25354 | ¥633.85 |













