


1727185121 | |
|---|---|
DigiKey Part Number | WM17680TR-ND - Tape & Reel (TR) WM17680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727185121 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43800 | ¥4.38 |
| 25 | ¥0.40680 | ¥10.17 |
| 50 | ¥0.38700 | ¥19.35 |
| 100 | ¥0.36880 | ¥36.88 |
| 250 | ¥0.34568 | ¥86.42 |
| 500 | ¥0.32914 | ¥164.57 |
| 1,000 | ¥0.31342 | ¥313.42 |
| 2,500 | ¥0.29374 | ¥734.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.29963 | ¥1,797.78 |
| 12,000 | ¥0.28531 | ¥3,423.72 |
| 18,000 | ¥0.27726 | ¥4,990.68 |
| 30,000 | ¥0.26744 | ¥8,023.20 |
| 42,000 | ¥0.26116 | ¥10,968.72 |
| 60,000 | ¥0.25467 | ¥15,280.20 |






















