1727080010 | ||
---|---|---|
DigiKey Part Number | WM22145-ND | |
Manufacturer | ||
Manufacturer Product Number | 1727080010 | |
Description | CONN RCPT HSG 10POS 4.20MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1727080010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.02700 | ¥70.27 |
100 | ¥5.85900 | ¥585.90 |
1,000 | ¥4.68696 | ¥4,686.96 |
2,500 | ¥4.24758 | ¥10,618.95 |