




1727670010 | |
|---|---|
DigiKey Part Number | WM22147-ND |
Manufacturer | |
Manufacturer Product Number | 1727670010 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670010 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012101 | Molex | 20,960 | WM3604-ND | ¥7.36000 | Parametric Equivalent |
| 0469931010 | Molex | 2,766 | WM17197-ND | ¥13.78000 | Parametric Equivalent |
| 0469990297 | Molex | 514 | WM23327-ND | ¥6.62000 | Parametric Equivalent |
| 1-794953-0 | TE Connectivity AMP Connectors | 2,012 | A30582-ND | ¥2.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.69100 | ¥76.91 |
| 25 | ¥7.20800 | ¥180.20 |
| 50 | ¥6.86220 | ¥343.11 |
| 100 | ¥6.53480 | ¥653.48 |
| 250 | ¥6.12524 | ¥1,531.31 |
| 500 | ¥5.83266 | ¥2,916.33 |
| 1,600 | ¥5.37296 | ¥8,596.74 |
| 3,200 | ¥5.11657 | ¥16,373.02 |


