



1727081010 | |
|---|---|
DigiKey Part Number | 900-1727081010-ND |
Manufacturer | |
Manufacturer Product Number | 1727081010 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727081010 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.53000 | ¥9.53 |
| 10 | ¥8.10100 | ¥81.01 |
| 25 | ¥7.59000 | ¥189.75 |
| 50 | ¥7.22600 | ¥361.30 |
| 100 | ¥6.88070 | ¥688.07 |
| 250 | ¥6.44956 | ¥1,612.39 |
| 500 | ¥6.14136 | ¥3,070.68 |
| 2,300 | ¥5.51430 | ¥12,682.89 |
| 4,600 | ¥5.25120 | ¥24,155.52 |








