Socket Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Stamped
Molex FiT City

1727181112

DigiKey Part Number
1727181112-ND
Manufacturer
Manufacturer Product Number
1727181112
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.67557¥5,404.56
Manufacturers Standard Package