4 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
1726732004
1726732004

1726732004

DigiKey Part Number
WM12433-ND
Manufacturer
Manufacturer Product Number
1726732004
Description
CONN HSG PLUG 4POS 7.50MM BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1726732004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Black
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Plug
Current Rating (Amps)
34 A
Contact Type
Male Blade
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
4
Operating Temperature
-40°C ~ 125°C
Pitch
0.295" (7.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.28000¥11.28
10¥9.60000¥96.00
25¥8.99840¥224.96
50¥8.56820¥428.41
100¥8.15810¥815.81
250¥7.64668¥1,911.67
700¥7.11059¥4,977.41
1,400¥6.77124¥9,479.74
2,800¥6.44818¥18,054.90
Manufacturers Standard Package