4 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1726723004

DigiKey Part Number
1726723004-ND
Manufacturer
Manufacturer Product Number
1726723004
Description
CONN HSG RCPT 4POS 7.50MM BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1726723004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Black
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Receptacle
Current Rating (Amps)
34 A
Contact Type
Female Blade Socket
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
4
Operating Temperature
-40°C ~ 125°C
Pitch
0.295" (7.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.15000¥14.15
10¥12.02400¥120.24
25¥11.26800¥281.70
50¥10.73040¥536.52
100¥10.21740¥1,021.74
250¥9.57684¥2,394.21
500¥9.11944¥4,559.72
1,000¥8.68411¥8,684.11
3,000¥8.03659¥24,109.77
Manufacturers Standard Package