Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-03189

DigiKey Part Number
1436-156-03189-ND
Manufacturer
Manufacturer Product Number
156-03189
Description
CBL TIE LOCKING BLACK 30LB 5.83"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.38" (35.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.486' (148.00mm, 5.83")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
30 lbs (13.61 kg)
Features
Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.41514¥1,207.57
1,000¥2.29976¥2,299.76
1,500¥2.23487¥3,352.30
2,500¥2.15570¥5,389.25
3,500¥2.10512¥7,367.92
5,000¥2.05281¥10,264.05
Manufacturers Standard Package