


1727655121 | |
|---|---|
DigiKey Part Number | WM24168TR-ND - Tape & Reel (TR) WM24168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727655121 |
Description | CONN SPLIT PIN 22-24AWG CRMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.44000 | ¥11.00 |
| 50 | ¥0.42020 | ¥21.01 |
| 100 | ¥0.39940 | ¥39.94 |
| 250 | ¥0.37444 | ¥93.61 |
| 500 | ¥0.35642 | ¥178.21 |
| 1,000 | ¥0.33947 | ¥339.47 |
| 2,500 | ¥0.31815 | ¥795.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.32446 | ¥1,946.76 |
| 12,000 | ¥0.30897 | ¥3,707.64 |
| 18,000 | ¥0.30024 | ¥5,404.32 |
| 30,000 | ¥0.28961 | ¥8,688.30 |
| 42,000 | ¥0.28281 | ¥11,878.02 |
| 60,000 | ¥0.27578 | ¥16,546.80 |














