




1727673004 | |
|---|---|
DigiKey Part Number | 23-1727673004-ND |
Manufacturer | |
Manufacturer Product Number | 1727673004 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727673004 Models |
Category | Row Spacing 0.185" (4.70mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.45000 | ¥7.45 |
| 10 | ¥6.35600 | ¥63.56 |
| 25 | ¥5.95640 | ¥148.91 |
| 50 | ¥5.67180 | ¥283.59 |
| 100 | ¥5.40100 | ¥540.10 |
| 250 | ¥5.06248 | ¥1,265.62 |
| 500 | ¥4.82048 | ¥2,410.24 |
| 1,000 | ¥4.59027 | ¥4,590.27 |
| 2,500 | ¥4.30280 | ¥10,757.00 |







