Socket Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-24 AWG Crimp Stamped
Molex FiT City

1727186121

DigiKey Part Number
WM16129TR-ND - Tape & Reel (TR)
WM16129CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1727186121
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.43000¥4.30
25¥0.40680¥10.17
50¥0.38700¥19.35
100¥0.36880¥36.88
250¥0.34568¥86.42
500¥0.32898¥164.49
1,000¥0.31326¥313.26
2,500¥0.29358¥733.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.29935¥1,796.10
12,000¥0.28504¥3,420.48
18,000¥0.27700¥4,986.00
30,000¥0.26719¥8,015.70
42,000¥0.26092¥10,958.64
60,000¥0.25443¥15,265.80
Manufacturers Standard Package