


1727656121 | |
|---|---|
DigiKey Part Number | 900-1727656121TR-ND - Tape & Reel (TR) 900-1727656121CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727656121 |
Description | CONN SPLIT PIN 22-24AWG CRMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.45320 | ¥11.33 |
| 50 | ¥0.43000 | ¥21.50 |
| 100 | ¥0.41020 | ¥41.02 |
| 250 | ¥0.38404 | ¥96.01 |
| 500 | ¥0.36586 | ¥182.93 |
| 1,000 | ¥0.34832 | ¥348.32 |
| 2,500 | ¥0.32646 | ¥816.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.33294 | ¥1,997.64 |
| 12,000 | ¥0.31703 | ¥3,804.36 |
| 18,000 | ¥0.30809 | ¥5,545.62 |
| 30,000 | ¥0.29717 | ¥8,915.10 |
| 42,000 | ¥0.29020 | ¥12,188.40 |
| 60,000 | ¥0.28299 | ¥16,979.40 |










