Mosfet Array 20V 5A 830mW (Ta) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8205A

DigiKey Part Number
4518-8205ATR-ND - Tape & Reel (TR)
4518-8205ACT-ND - Cut Tape (CT)
4518-8205ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8205A
Description
MOSFET 2N-CH 20V 5A SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5A 830mW (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Manufacturer
UMW
Gate Charge (Qg) (Max) @ Vgs
23nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
630pF @ 10V
Part Status
Active
Power - Max
830mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel, Common Drain
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-23-6
Current - Continuous Drain (Id) @ 25°C
5A
Supplier Device Package
SOT-23-6
Rds On (Max) @ Id, Vgs
27mOhm @ 5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,336
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.01800¥20.18
100¥1.26530¥126.53
500¥0.93980¥469.90
1,000¥0.83461¥834.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70047¥2,101.41
6,000¥0.63279¥3,796.74
9,000¥0.59829¥5,384.61
15,000¥0.55949¥8,392.35
21,000¥0.53651¥11,266.71
30,000¥0.51417¥15,425.10
Manufacturers Standard Package