SBP100225WE5 | ||
---|---|---|
DigiKey Part Number | A108784-ND | |
Manufacturer | ||
Manufacturer Product Number | SBP100225WE5 | |
Description | LABEL WIRE MARKER AND FLAG WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | White Wire Marker and Flag Label 1.000" W x 2.250" L (25.40mm x 57.15mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Wire Marker and Flag | |
Label Size | 1.000" W x 2.250" L (25.40mm x 57.15mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22777 | ¥6,138.85 |