0191310003 | ||
---|---|---|
DigiKey Part Number | 0191310003-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0191310003 | |
Description | CONN SPADE TERM 10-12AWG #8 YEL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.075" (27.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.305" (7.75mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.12079 | ¥10,603.95 |