SBP050143WE10 | |
---|---|
DigiKey Part Number | A108783-ND |
Manufacturer | |
Manufacturer Product Number | SBP050143WE10 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" W x 1.44" L (12.7mm x 36.5mm); Cable O.D. 0.30" (7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.44" L (12.7mm x 36.5mm); Cable O.D. 0.30" (7.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.17805 | ¥11,780.50 |