SP100143WE5 | ||
---|---|---|
DigiKey Part Number | A117807-ND | |
Manufacturer | ||
Manufacturer Product Number | SP100143WE5 | |
Description | SP100143WE5 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" W x 1.44" L (25.4mm x 36.5mm); Cable O.D. 0.16" ~ 0.30" (4.0mm ~ 7.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.44" L (25.4mm x 36.5mm); Cable O.D. 0.16" ~ 0.30" (4.0mm ~ 7.6mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.06000 | ¥2.06 |
10 | ¥1.60000 | ¥16.00 |
25 | ¥1.14560 | ¥28.64 |
50 | ¥1.05280 | ¥52.64 |
100 | ¥1.00720 | ¥100.72 |
250 | ¥0.91552 | ¥228.88 |
500 | ¥0.86994 | ¥434.97 |
1,000 | ¥0.82410 | ¥824.10 |
5,000 | ¥0.73253 | ¥3,662.65 |