RNF-100-3/8-BK-STK | ||
---|---|---|
DigiKey Part Number | 484-RNF-100-3/8-BK-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | RNF-100-3/8-BK-STK | |
Description | HEATSHRINK RNF-100 3/8"X4' BLK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
5 | ¥29.85200 | ¥149.26 |
10 | ¥23.01000 | ¥230.10 |
25 | ¥21.14160 | ¥528.54 |
50 | ¥19.89900 | ¥994.95 |
100 | ¥18.65450 | ¥1,865.45 |