Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Cable Splice Kit | |
Number of Cable Pairs | 1 Pair @ 4/0-2/0 AWG | |
Diameter - Inside | - | |
Length - Overall | 11.50" (292.1mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,336.06000 | ¥1,336.06 |
10 | ¥1,238.09300 | ¥12,380.93 |
25 | ¥1,193.55840 | ¥29,838.96 |
50 | ¥1,184.65120 | ¥59,232.56 |