Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Cable Splice Kit | |
Number of Cable Pairs | 1 Pair @ 1/0-6 AWG | |
Diameter - Inside | - | |
Length - Overall | 8.00" (203.2mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥939.57000 | ¥939.57 |
10 | ¥862.18600 | ¥8,621.86 |
25 | ¥829.02600 | ¥20,725.65 |
50 | ¥801.39100 | ¥40,069.55 |
100 | ¥757.17680 | ¥75,717.68 |