GELWRAP-33/10-250(B12) | ||
---|---|---|
DigiKey Part Number | 2094-GELWRAP-33/10-250(B12)-ND | |
Manufacturer | ||
Manufacturer Product Number | GELWRAP-33/10-250(B12) | |
Description | WIRE SPLICE WRAP AROUND COVER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Wrap Around Splice Cover 10.00" (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.400" ~ 1.300" (10.16mm ~ 33.02mm) | |
Length - Overall | 10.00" (254.0mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥136.29833 | ¥1,635.58 |
24 | ¥126.90042 | ¥3,045.61 |
60 | ¥122.20067 | ¥7,332.04 |
120 | ¥119.38017 | ¥14,325.62 |