TAT-125-1/4-0-STK | ||
---|---|---|
DigiKey Part Number | 484-TAT-125-1/4-0-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | TAT-125-1/4-0-STK | |
Description | HEATSHRINK DUAL 6.4X1220MM BLK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.029" (0.74mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.16000 | ¥80.16 |
5 | ¥76.67200 | ¥383.36 |
10 | ¥59.25500 | ¥592.55 |
25 | ¥54.02360 | ¥1,350.59 |
50 | ¥50.53700 | ¥2,526.85 |
100 | ¥47.05190 | ¥4,705.19 |