
RNF-3000-18/6-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-18/6-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-18/6-0-SP |
Description | HEATSHRNK0.709"X492.1'BLCK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.18000 | ¥62.18 |
| 5 | ¥51.17600 | ¥255.88 |
| 10 | ¥47.06200 | ¥470.62 |
| 20 | ¥43.28500 | ¥865.70 |
| 50 | ¥38.75180 | ¥1,937.59 |
| 100 | ¥35.64110 | ¥3,564.11 |
| 250 | ¥33.97344 | ¥8,493.36 |













