
RNF-3000-12/4-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-12/4-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-12/4-X-SP |
Description | HEATSHRINK 0.472" CLEAR METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.45000 | ¥53.45 |
| 5 | ¥43.99600 | ¥219.98 |
| 10 | ¥40.46900 | ¥404.69 |
| 20 | ¥37.21550 | ¥744.31 |
| 50 | ¥33.31820 | ¥1,665.91 |
| 100 | ¥30.64410 | ¥3,064.41 |
| 250 | ¥28.77940 | ¥7,194.85 |








