36 AWG Hook-Up Wire Black 30V 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4733

DigiKey Part Number
1528-4733-ND
Manufacturer
Manufacturer Product Number
4733
Description
HOOK-UP 36AWG 30V BLACK 32.81'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 AWG Hook-Up Wire Black 30V 32.81' (10.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.011" (0.28mm)
Packaging
Spool
Length
32.81' (10.00m)
Part Status
Active
Voltage
30V
Cable Type
Operating Temperature
-80°C ~ 105°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.82000¥63.82
Manufacturers Standard Package